Telemecanique Sensors 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 177-6849
- Mfr. Part No.:
- XZCP53P12L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€36.36
(exc. VAT)
€44.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.36 |
*price indicative
- RS Stock No.:
- 177-6849
- Mfr. Part No.:
- XZCP53P12L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCP | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCP | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP65, IP67, IP69K | ||
Pre-wired connectors XZ - elbowed female - M12 - 8 pins - cable PUR 2m
Related links
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
