TE Connectivity Straight Male 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 2m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2158
Mfr. Part No.:
2322422-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Low Smoke Zero Halogen (LSZH)

Length

2m

Sheath Colour

Blue

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

IP Rating

IP67

Fire Behaviour

LSFRZH

Conductor Material

Tinned Copper

Outer Diameter

6.5mm

Minimum Operating Temperature

-40°C

Connector 1 Housing Gender

Male

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

American Wire Gauge

22 AWG

Standards Met

EU REACH Regulation (EC) No. 1907/2006

Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.

Our D4-M Right Angle rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy