Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.48-
10 - 24€9.044%
25 - 49€8.4610%
50 - 99€7.7218%
100 +€7.1824%

*price indicative

RS Stock No.:
182-0614
Mfr. Part No.:
M12A-03BMMM-SL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

UL2517, UL Recognized

IP Rating

IP68, IP69K

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-03BMMM-SL8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Sheath Colour: Black

IP Rating : IP68, IP69K

Sheath Material: Polyurethane PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy