Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-2078
- Mfr. Part No.:
- MSDS-04BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 182-2078
- Mfr. Part No.:
- MSDS-04BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | UL2517 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68 | ||
Standards/Approvals UL2517 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MSDS-04BFFM-SL8D01 is a M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 4
Current Rating 4 A
Sheath Colour Black
IP Rating IP68
Related links
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
