TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.17

(exc. VAT)

€54.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€44.17
10 +€42.24

*price indicative

RS Stock No.:
186-0366
Mfr. Part No.:
T4162124005-001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T416

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

500mm

Jacket Material

Polyurethane

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Male/Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

60V

IP Rating

IP67

Standards/Approvals

No

Coding

A

M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.

Dust and waterproof

Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions

Key options: A coded

M12 Positions: 2, 3, 4, 5 & 8 poles

M8 Positions: 3 & 4 poles

M8 & M12 single ended cable assemblies

M8 & M12 double ended cable assemblies

M8 to M12 cable assemblies

Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m

M12 Cable Assemblies are sealed and tested in TE’s factory to eliminate the possibility of false wiring & to ensure robust connection

Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.

Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO

Application

Industrial Communications

Industrial Machinery

Industrial automation

Robotics

Machine tools

Semiconductor manufacturing

Manufacturing of solenoid and sensor valves

Process control systems

Vision systems

Electronics manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy