RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 186-3102
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.21 | - |
| 10 - 24 | €12.41 | 6% |
| 25 - 49 | €11.69 | 11% |
| 50 + | €10.74 | 18% |
*price indicative
- RS Stock No.:
- 186-3102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO Connector Assembly
The RS PRO pre-wired connector assembly has a straight orientation and M8 female connection with 3 core PVC multi-strand cable. This connectors voltage rating is 30V and the current rating is up to 4A per contact. The connector grip body is made from polyurethane with brass nickel plated coupling nut and neoprene O-ring.
Features and Benefits
• Cable length is 2m
• Insulation resistance is greater than or equal to 100Mohm
• PNP output type
• Status indicator
• Un-terminated and partially stripped wire
Applications
• Automation and sensor equipment
• Industrial machinery
Certifications
• IP67 rated
Related links
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way M8 2 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way M8 5 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
