RS PRO Female 3 way M8, Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-3106
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 15 January 2027
- Plus 60 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.84 | - |
| 10 - 24 | €17.70 | 6% |
| 25 - 49 | €16.64 | 11% |
| 50 + | €15.31 | 18% |
*price indicative
- RS Stock No.:
- 186-3106
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Connector Assembly
The RS PRO pre-wired connector assembly has an angled orientation and M8 female connection with 3 core PVC multi-strand cable. This connectors voltage rating is 30V and the current rating is up to 4A per contact. The connector grip body is made from polyurethane with brass nickel plated coupling nut and neoprene O-ring.
Features and Benefits
• Cable length is 5m
• Insulation resistance is greater than or equal to 100Mohm
• PNP output type
• Status indicator
• Wire is un-terminated and partially stripped
Applications
• Automation and sensor equipment
• Industrial machinery
Certifications
• IP67 rated
Related links
- RS PRO Female 3 way M8 5 m
- RS PRO Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way M8 5 m
- binder Female 3 way M8 5 m
- RS PRO Female 4 way M8 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
