Amphenol Industrial 5 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 189-1653
- Mfr. Part No.:
- M12L-05BMEM-SL8H01
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.26 |
| 10 - 99 | €28.13 |
| 100 - 999 | €27.26 |
| 1000 + | €26.51 |
*price indicative
- RS Stock No.:
- 189-1653
- Mfr. Part No.:
- M12L-05BMEM-SL8H01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12L | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12L | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP68 | ||
Compact Design
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
Related links
- Amphenol Industrial 5 way Right Angle to Unterminated Sensor Actuator Cable
- Amphenol Industrial Male 8 way M12 to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 2 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 10 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
