Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0666
- Mfr. Part No.:
- 7000-12181-6330150
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.79 | - |
| 5 - 9 | €16.30 | 2% |
| 10 - 24 | €15.29 | 8% |
| 25 + | €13.42 | 20% |
*price indicative
- RS Stock No.:
- 196-0666
- Mfr. Part No.:
- 7000-12181-6330150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac, 30V ac, 30V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac, 30V ac, 30V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
M12, female, straight, 3 pole to open en
Related links
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way M12 to Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 1.5 m
