Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 196-0674
- Mfr. Part No.:
- 7000-40001-6330060
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.30 | - |
| 5 - 9 | €24.54 | €3.80 |
| 10 - 24 | €23.06 | €22.40 |
| 25 + | €20.27 | €125.75 |
*price indicative
- RS Stock No.:
- 196-0674
- Mfr. Part No.:
- 7000-40001-6330060
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac, 30V ac, 30V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac, 30V ac, 30V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
M12, male, straight, 3 pole to M12 femal
Related links
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
