Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0686
- Mfr. Part No.:
- 7000-12101-6340150
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save €2.65
View bulk pricing optionsSubtotal (1 unit)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.71 | - |
| 5 - 9 | €18.18 | €2.65 |
| 10 - 24 | €17.05 | €16.60 |
| 25 + | €14.96 | €93.75 |
*price indicative
- RS Stock No.:
- 196-0686
- Mfr. Part No.:
- 7000-12101-6340150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V, 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE, DIN EN 61076-2-101, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V, 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE, DIN EN 61076-2-101, EAC | ||
- COO (Country of Origin):
- CZ
M12, male, 90°, 4 pole to open end, blac
Related links
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
