Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.70-
5 - 9€18.142%
10 - 24€17.038%
25 +€14.9619%

*price indicative

RS Stock No.:
196-0692
Mfr. Part No.:
7000-12341-6340150
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

30V, 250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE conform, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EN 60529, EN 60811-404, IEC 60332-2-2, UL 1581 VW1 / CSA FT1 / IEC 60332-1, UL/CSA

COO (Country of Origin):
CZ
M12, female, 90°, 4 pole to open end, bl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy