Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 196-0703
- Mfr. Part No.:
- 7000-12041-6351000
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.90 | - |
| 5 - 9 | €53.26 | 2% |
| 10 - 24 | €49.96 | 8% |
| 25 + | €43.92 | 19% |
*price indicative
- RS Stock No.:
- 196-0703
- Mfr. Part No.:
- 7000-12041-6351000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 125V | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V, 125V | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 5 pole to open end,
Related links
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
