Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€52.00

(exc. VAT)

€63.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€52.00-
5 - 9€50.423%
10 - 24€47.309%
25 +€41.6019%

*price indicative

RS Stock No.:
196-0737
Mfr. Part No.:
7024-12341-3211000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Pastel Blue

Jacket Material

Thermoplastic Elastomer

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V, 250V

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP65, IP68, IP69K

COO (Country of Origin):
DE
M12, female, 90°, 4 Pole to open end, P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy