Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2600
- Mfr. Part No.:
- 11755 RST 3-RKMWV/LED A 3-224/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 197-2600
- Mfr. Part No.:
- 11755 RST 3-RKMWV/LED A 3-224/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238 | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238 | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, IP69K Rating, PUR Jacket - RST Series - 11755 RST 3-RKMWV/LED A 3-224/5 M
Bridge the gap between sensors, actuators and distribution boxes with this 5m cable from Belden's Lumberg Automation range. It's a three-core type with one male M12 connector and one right-angled female M8 connector for easy compatibility with your automation devices. The copper-zinc alloy contacts are highly conductive, ensuring reliable signal transfer. Thanks to a durable PUR sheath and PP insulation, this is an oil-resistant and flame-retardant option for use in demanding settings.
Features & Benefits
• Chemical and microbe resistance suits manufacturing environments
• Coupling screws provide a secure attachment, keeping networks reliable
• IP69K rating means the connectors keep out dust and high-pressure water jets
Applications
• Industrial automation
• Safety barriers
• Machine monitoring
Is this sensor actuator cable suitable for flexible installations?
Yes. It has a bend radius of ten times its diameter in flexible installations, so you can run it round corners if you need to.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.25 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
