Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€35.98

(exc. VAT)

€44.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.98

*price indicative

RS Stock No.:
197-2639
Distrelec Article No.:
301-48-313
Mfr. Part No.:
11871 RST 4-RKWT/LED P 4-225/3 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

30V

Standards/Approvals

RoHS, UL

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, 3m Length, A Coding - RST Series - 11871 RST 4-RKWT/LED P 4-225/3 M


Do you need to monitor devices from your control system? Choose this sensor actuator cable from Belden's Lumberg Automation range. Its male-to-female M12 connector ends are industry-standard for easy compatibility with your equipment. An IP69K rating indicates the cable is dust-tight and protected from hot water jets, so it's safe for use in areas where washdowns are necessary. This unit comes with a right-angled female connector for simple installation in awkward areas.

Features & Benefits


• Efficient gold-plated bronze contacts provide reliable data connection

• PUR sheath is halogen-free, meaning it won't produce toxic fumes in the event of a fire

• Connector coupling screws secure the cable against vibrations

Applications


• Climate-control systems

• Lighting systems

• Marine and offshore industries

How do I know if the cable is properly connected?


The cable's female connector end has an LED indicator. This lights up when the cable is properly connected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy