Lumberg Automation Male 4 way M12, Straight to Female 4 way 4-Pin Female M12 Actuator/Sensor Cable, 7 m
- RS Stock No.:
- 197-2668
- Mfr. Part No.:
- 7492 RST 3-RKWT/LED A 4-3-224/7 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.74 |
*price indicative
- RS Stock No.:
- 197-2668
- Mfr. Part No.:
- 7492 RST 3-RKWT/LED A 4-3-224/7 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 7m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | 4-Pin Female M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 7m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Type B 4-Pin Female M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, Copper Conductor, PP Insulation - RST Series - 7492 RST 3-RKWT/LED A 4-3-224/7 M
Join the dots between automation devices with this sensor actuator cable from Belden's Lumberg Automation range. It carries data signals between detectors and your machine's control unit, to make sure instructions and information are sent and gathered efficiently. The cable comes pre-terminated with standard M12 connectors – one male and one female. Coupling nuts ensure they latch securely onto machine ports, giving you a firm, vibration-proof link.
Features & Benefits
• Nickel-plated connector contacts are resistant to corrosion for long-lasting performance
• Broad operating temperature range between -40°C and +80°C makes it suitable for demanding settings
Applications
• Process and packaging industry
• Measurement and instrumentation devices
• Machine building
How do I know when this cable is operating correctly?
There's an LED indicator on both connectors so you can easily monitor it during operation.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
