Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€34.21

(exc. VAT)

€42.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 November 2026
  • Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.21

*price indicative

RS Stock No.:
197-2674
Mfr. Part No.:
29620 RST 4-RKT 4-225/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

IEC 60754-1

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, 230V AC/DC Operating Voltage, 4A Current Rating - RST Series - 29620 RST 4-RKT 4-225/10 M


If your industrial setup depends on reliable signal transfers between devices, pick this sensor actuator cable from Belden Lumberg Automation. Its four copper wires get messages from one point to another without a hitch. Both ends are pre-terminated with connectors you can just plug in for installation in a jiffy. These carry ratings up to IP69K, making the unit capable of connections that are dust-tight and waterproof in 1.5m of water for up to 30 minutes.

Features & Benefits


• Performs reliably in a broad operating temperature range between -40°C and +90°C

• M12 connectors for wide compatibility with standard systems

• Self-extinguishing component helps prevent the spread of fire

Applications


• Aerospace technology

• Automated assembly and packaging lines

• Industrial kitchens

• Healthcare facilities

Can I use this sensor actuator cable with applications that vibrate or shake?


Yes, coupling nuts securely link connectors to help limit accidental disconnections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy