Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2741
- Mfr. Part No.:
- 43571 RKMW 3-224/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 197-2741
- Mfr. Part No.:
- 43571 RKMW 3-224/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMW | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA FT2, cURus, DIN EN 50265-2-2, DIN EN 50267-2-1, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-104, UL 2238, VDE 0482-265-2-2, VDE 0482-267-2-1 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMW | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals CSA FT2, cURus, DIN EN 50265-2-2, DIN EN 50267-2-1, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-104, UL 2238, VDE 0482-265-2-2, VDE 0482-267-2-1 | ||
- COO (Country of Origin):
- CZ
The Belden snap-In sensor/actuator single-ended cordset has M8 3-pin angled female connector and cable length is 2m. This cordset has an electrical voltage rating of 50 V AC / 60 V DC and a current rating of 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5.5 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 20 m
