Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
197-2773
Mfr. Part No.:
27451 RKT/LED A 4-3-224/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

CSA FT2, cURus, DIN EN 50265 2 2, DIN EN 50267 2 1, IEC 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL 2238, VDE 0482 265 2 2, VDE 0482 267 2 1

IP Rating

IP66, IP67, IP68, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight female connector and cable length is 10m. The electrical voltage rating is 10V DC to 30V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy