Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2810
- Distrelec Article No.:
- 144-73-853
- Mfr. Part No.:
- 18213 RKMV 4-225/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
In Stock
- Plus 346 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 12 February 2027
- Plus 200 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.56 |
*price indicative
- RS Stock No.:
- 197-2810
- Distrelec Article No.:
- 144-73-853
- Mfr. Part No.:
- 18213 RKMV 4-225/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-104, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-104, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Female Connector to Free End Sensor Actuator Cable, M8, 5m Length - RKMV Series - 18213 RKMV 4-225/5 M
Looking for an effective way to convert your male connector to a free-end connector? This actuator cable from Belden Lumberg Automation will do just that, making it a practical choice for streamlining your output in most electrical systems. Featuring a straight body orientation for easy installation and a female socket for quick assembly, this sensor cable will instantly take your connection from male to free end for multi-application usage. It features four internal cores to ensure longevity and electrical safety throughout its long lifespan.
Features & Benefits
• Operating temperature range of -40°C to +90°C for use in challenging conditions
• Waterproof M8 connector for use in harsh environments
• Electrical voltage of 30V and current rating of 4A for low-energy applications
• M8 connector for standard use
Applications
• Low-energy industrial sensors
• Electrical signal transmissions
• Residential electrical power systems
What ingress protection does this unit offer?
This sensor actuator cable comes with IP65, IP67 and IP69K ratings. That means it's protected from high-pressure water jets, short and long-term immersion and steam cleaning.
Related links
- Lumberg Automation Male 4 way M8 to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
