Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2834
- Mfr. Part No.:
- 11435 RKWT 4-07/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€20.76
(exc. VAT)
€25.53
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 40 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.76 |
*price indicative
- RS Stock No.:
- 197-2834
- Mfr. Part No.:
- 11435 RKWT 4-07/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, Angled Female M12 Connector, 10m Length - RKWT Series - 11435 RKWT 4-07/10 M
This Belden Lumberg Automation single-ended sensor actuator cable is precisely engineered to establish reliable connections between your devices. An operating voltage of 230V AC/DC makes it a versatile component suitable for use with demanding instruments. One end is terminated with an angled M12 connector that guarantees a secure attachment and high-speed signal transmission. Gold-plated copper and tin contacts offer excellent conductivity for uninterrupted signal relays and the optimal performance of machinery. A wide operating temperature range from -40°C to +90°C means you can safely use this cable in extreme conditions.
Features & Benefits
• IP65 and IP67 (ingress protection) ratings indicate the cable is sealed against dust and water
• Hardwearing PVC jacket resists chemical damage and offers insulation to prevent electric shocks
• 10m length provides good reach without extra connections in large workplaces
Applications
• Robotic engineering
• Medical resonance imaging (MRI) installations
• Packaging and assembly lines
Is this 4-core sensor actuator cable suitable for IO-links?
Yes, you can use this 4-core cable to establish IO-links between connection points or equipment and programmable logic controllers (PLCs). When creating IO-links, you need at least a 3-core cable.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
