Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

€27.79

(exc. VAT)

€34.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.79

*price indicative

RS Stock No.:
197-2856
Mfr. Part No.:
44209 RKMV 3-224/15 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMV

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

15m

Jacket Material

PUR

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

IEC 61076-2-104

Coding

A

COO (Country of Origin):
CN

Lumberg Automation RKMV Series Sensor Actuator Cable, 15m Length, 3 Cores - 44209 RKMV 3-224/15 M


This sensor actuator cable by Lumberg Automation is designed with high-quality M8 female connectors, ideal for industrial automation applications. The cable boasts a long length of 15m, making it suitable for a wide range of installations. With a 3-contact design and part of the RKMV series, this cable ensures reliable and efficient connectivity in electronic and mechanical systems.

Features & Benefits


• High-quality M8 female connector for secure and stable connections

• 15m long cable offers flexibility in installation

• 3-contact design for efficient sensor and actuator communication

• Reliable performance in industrial settings

Applications


• Ideal for use in automation systems for consistent sensor and actuator connectivity

• Perfect for electronic and electrical installations requiring durable cables

Can it be used in high-traffic industrial environments?


This sensor actuator cable is designed to withstand high-traffic environments with its reliable and durable construction.

Will it provide secure connections for sensor and actuator applications?


Yes, the M8 female connector ensures secure and stable connections for seamless sensor and actuator communication.

Is it suitable for long-length installations?


The 15m long cable provides flexibility for long-length installations without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy