Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 197-2931
- Mfr. Part No.:
- 43677 RSMV 3-RKMWV/LED A 3-224/0,3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.25
(exc. VAT)
€31.06
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 05 February 2027
- Plus 40 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.25 |
*price indicative
- RS Stock No.:
- 197-2931
- Mfr. Part No.:
- 43677 RSMV 3-RKMWV/LED A 3-224/0,3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMWV | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMWV | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, LED Indicator, 30V Voltage Rating - RSMV-RKMWV Series - 43677 RSMV 3-RKMWV/LED A 3-224/0,3 M
Bridge the gap between automation components with this sensor actuator cable from Belden's Lumberg Automation range. It comes pre-terminated with male and female M8 connectors so no prep is needed before installation. As this is a three-core cable, it can carry data between three instruments and your control unit, reducing your wiring needs.
It's just 300mm, so keeps your assembly clutter-free.
Features & Benefits
• Integrated coupling screws for secure assembly and a vibration-proof fix
• Withstands up to 100 mating cycles so it's reliable over long periods
• Minimum bend radius of 10 times its outer diameter for flexible installation around corners
Applications
• CNC machines
• Mobile robotics
• Automotive industry
What's the temperature tolerance of this cable?
It has an operating temperature range of -40°C to +90°C, so it's a durable choice in tough conditions.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
