RS PRO Male 4 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 201-7232
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €9.40
View bulk pricing optionsSubtotal (1 unit)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 23 December 2026
- Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.22 | - |
| 10 - 49 | €23.28 | €9.40 |
| 50 - 99 | €20.32 | €195.00 |
| 100 + | €18.61 | €561.00 |
*price indicative
- RS Stock No.:
- 201-7232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Nylon | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Nylon | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- IN
RS PRO M12 3 Pole Y-Splitter Adapter
Introducing the RS PRO Y-Splitter Adapter, ideal for use within industrial applications to offer greater flexibility. The adapter has been designed with unshielded A-coded connectors that allows the connection of two sensor-actuator cables which can then be output via 1 single M12 connection. In addition to this, the connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connector adapters are heavy-duty and versatile products that help transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 4 way M12 to Female 3 way M8 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- RS PRO Male 4 way M8 to Female 3 way M8 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
