Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 203-0998
- Mfr. Part No.:
- V3-GM-10M-PVC
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€15.44
(exc. VAT)
€18.99
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.44 |
*price indicative
- RS Stock No.:
- 203-0998
- Mfr. Part No.:
- V3-GM-10M-PVC
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Actuator Cable | |
| Series | V3-GM-10M-PVC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 48V, 60V | |
| Standards/Approvals | EN 60529:2000, IEC 61076 2 104, UL 94 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Actuator Cable | ||
Series V3-GM-10M-PVC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 48V, 60V | ||
Standards/Approvals EN 60529:2000, IEC 61076 2 104, UL 94 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs circular connector 3 female pin. It has M8 straight connector. The product has 48 V AC / 60 V DC operating supply.
Knurled nut suitable for tool assembly
?Immunity to vibration, with mechanical latching
?Gold-plated and machined contacts
Related links
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 3 way M8, Straight to Straight Connector
