Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 203-2732
- Mfr. Part No.:
- 6ES7194-2MH20-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.47
(exc. VAT)
€39.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.47 |
*price indicative
- RS Stock No.:
- 203-2732
- Mfr. Part No.:
- 6ES7194-2MH20-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6ES7194 | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6ES7194 | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SK
The Siemens 4 core power cable with M8 connector and socket which is used for connecting ET 200AL . It can work in ambient temperature range from -25 °C to 80 °C.
Degree of protection IP65/67
Grey in colour
Related links
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 2 m
- Siemens Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 2 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 15 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 10 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 5 m
