Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€44.51

(exc. VAT)

€54.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.51

*price indicative

RS Stock No.:
203-2733
Mfr. Part No.:
6ES7194-2MH50-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7194

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polypropylene

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M8

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

4

Voltage

24V dc

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 4 core power cable with M8 connector angled and socket angled which is used for connecting ET 200AL . It can work in ambient temperature range from -25 °C to 80 °C.

Degree of protection IP65/67

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy