Murrelektronik Limited Female 4 way Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-5768
- Mfr. Part No.:
- 7000-12221-6140500
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.46
(exc. VAT)
€27.63
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.46 |
| 10 - 49 | €15.80 |
| 50 + | €14.23 |
*price indicative
- RS Stock No.:
- 203-5768
- Mfr. Part No.:
- 7000-12221-6140500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | DIN EN 61076-2-101 (M12), UL/CSA | |
| IP Rating | IP65, IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals DIN EN 61076-2-101 (M12), UL/CSA | ||
IP Rating IP65, IP66, IP67 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited 7000 series 4-core unshield cable assembly has a length of 5m used to connect with M12 female straight connector . The cable outer jacket is constructed from polyvinyl chloride (PVC) polymer plastic with good resistance against chemicals and oils. It has a nominal voltage of 300VAC.
Black in colour
No./diameter of wire - 4x 0.34mm²
Operation temperature ranges between -30°C and 80°C
Related links
- Murrelektronik Limited Female 4 way Right Angle to Female Connector Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
