Bulgin Free End to Circular Connector
- RS Stock No.:
- 204-7974
- Mfr. Part No.:
- PXPPNP08FIM04ACL015PVC
- Manufacturer:
- Bulgin
Subtotal (1 box of 25 units)*
€515.65
(exc. VAT)
€634.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €20.626 | €515.65 |
*price indicative
- RS Stock No.:
- 204-7974
- Mfr. Part No.:
- PXPPNP08FIM04ACL015PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free End | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free End | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Male Straight to Unterminated 5 way Free End Sensor Actuator Cable
- Bulgin Female Right Angle to Unterminated 3 way Free End Sensor Actuator Cable
- Bulgin Male Right Angle to Unterminated 4 way Free End Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 3 way Free End Sensor Actuator Cable
- Bulgin Male 8 way Straight to Unterminated Free End Sensor Actuator Cable
