Bulgin Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

€40.15

(exc. VAT)

€49.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€40.15
5 +€36.25

*price indicative

RS Stock No.:
208-8066
Mfr. Part No.:
PXPNPN12RAF04AFI010PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Sensor Actuator Cable

Jacket Material

Metal

Voltage

250 V ac

IP Rating

IP67

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links