Bulgin Male 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6669
- Distrelec Article No.:
- 300-88-566
- Mfr. Part No.:
- PXMBNI05FPM03AFL001
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 144-6669
- Distrelec Article No.:
- 300-88-566
- Mfr. Part No.:
- PXMBNI05FPM03AFL001
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M5 | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane, Thermoplastic Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 34 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M5 | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane, Thermoplastic Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 34 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Front Panel Mounting Male
PCB or flying lead termination
Rear panel mounting M5
Available in 3 and 4 poles
Mates with Flex Body connectors
Related links
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way M8, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
