Bulgin Free End to Circular Connector
- RS Stock No.:
- 208-8262
- Mfr. Part No.:
- PXPTPU12FIM05LCL010PUR
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€31.46
(exc. VAT)
€38.70
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.46 |
| 10 + | €29.08 |
*price indicative
- RS Stock No.:
- 208-8262
- Mfr. Part No.:
- PXPTPU12FIM05LCL010PUR
- Manufacturer:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free End | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 | ||
Jacket Material Polyurethane | ||
Connector Type A Free End | ||
Voltage 60 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female M12 to Unterminated Free End Sensor Actuator Cable
- Bulgin Male/Female M8 to Unterminated 4 way Free End Sensor Actuator Cable
- Bulgin Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 7.5 m
- Bulgin Male 8 way Free End to 8 way Sensor Actuator Cable, 1 m
- Bulgin M12 to Circular Connector
- RS PRO 175mm LCD Inclinometer
