Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 208-8112
- Mfr. Part No.:
- PXPPNP08RAF04ACL075PVC
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.30
(exc. VAT)
€43.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.30 |
| 5 + | €31.90 |
*price indicative
- RS Stock No.:
- 208-8112
- Mfr. Part No.:
- PXPPNP08RAF04ACL075PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Cable Length | 7.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Cable Length 7.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 7.5 m
- Telegartner Male 4 way M12 to 8 way Unterminated Sensor Actuator Cable, 7.5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 7.5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 7.5 m
