Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 500 mm
- RS Stock No.:
- 212-7270
- Mfr. Part No.:
- 1419066
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.79
(exc. VAT)
€46.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.79 |
*price indicative
- RS Stock No.:
- 212-7270
- Mfr. Part No.:
- 1419066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | 5-923/FR CAN SCO, SAC-5P-MS/ 0 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series 5-923/FR CAN SCO, SAC-5P-MS/ 0 | ||
Jacket Colour Black, Grey | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable has 5-position. It is PUR halogen-free.
Plug straight M12 SPEEDCON, coding: A
on Socket angled M12 SPEEDCON, coding: A
cable length: 0.5m
Connector unshielded
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 500 mm
