SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 213-3757
- Mfr. Part No.:
- DOL-2312-G20MMA3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€259.97
(exc. VAT)
€319.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.97 |
*price indicative
- RS Stock No.:
- 213-3757
- Mfr. Part No.:
- DOL-2312-G20MMA3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 160V | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | EClass 5.0 19030312, EClass 5.1.4 19030312 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 160V | ||
IP Rating IP66, IP67 | ||
Standards/Approvals EClass 5.0 19030312, EClass 5.1.4 19030312 | ||
- COO (Country of Origin):
- SK
Overview
At a glance
Your Benefit
This range of M23 12 core, 20m shielded encoder cable assemblies are commonly used in sensor and automation equipment. Intended as an accessory for SICK incremental encoders (DFS60, DBS60) with M23 12 pin connector exits, this cable features twisted pairs and overall screen to ensure reliable transmission of encoder data. Suitable for use in fixed installations or in a drag chain cables are available in 3m (DOL-2312-G03MMA3), 5m (DOL-2312-G05MMA3), 10m (DOL-2312-G10MMA3), or 20m (DOL-2312-G20MMA3) lengths. Not intended for use with absolute encoders.
Applications
The standard connecting cable for all industries which use oils, coolants, and lubricants.
The high elasticity makes the product very flexible and easy to lay
The large number of bending cycles (over five million) make the product suitable for use in drag chains.
Variants with 3 status display LEDs (Power, N/C, N/O)Very good resistance to oils, coolants, and lubricants
PWIS free
Silicone free
Flame resistant and self extinguishing
Meets the requirements of the IP65, IP66K, and IP67 enclosure ratings
Suitable for drag chains
Halogen free
Resistant to microbes and hydrolysis
Related links
- SICK Female 12 way M23 20 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 12 way M23 to Unterminated Flying Lead Sensor Actuator Cable, 3 m
- SICK Female 12 way M23 3 m
- SICK Female 12 way M23 30 m
- SICK Female 12 way M23 5 m
- SICK Female 12 way M23 2 m