Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-8015
- Mfr. Part No.:
- Y92E-M08PVC4SCONF-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€35.27
(exc. VAT)
€43.38
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.27 |
*price indicative
- RS Stock No.:
- 214-8015
- Mfr. Part No.:
- Y92E-M08PVC4SCONF-L
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Male 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron 5 way M12 to Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
