Amphenol Industrial Male 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-0886
- Mfr. Part No.:
- AU-06BMMM-QL8D01
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.66 |
| 5 - 9 | €10.34 |
| 10 - 19 | €10.08 |
| 20 - 49 | €9.82 |
| 50 + | €9.58 |
*price indicative
- RS Stock No.:
- 215-0886
- Mfr. Part No.:
- AU-06BMMM-QL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | AU | |
| Jacket Colour | Black | |
| Jacket Material | Glass Filled Nylon | |
| Cable Length | 1m | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type A | X Lock A size | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series AU | ||
Jacket Colour Black | ||
Jacket Material Glass Filled Nylon | ||
Cable Length 1m | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type A X Lock A size | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size connector with strain relief having current rating of 5A.It is mainly used in the data group.
Temperature range -20°C to 80°C
Waterproof rating IP68
Related links
- Amphenol Industrial Male 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
