Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 215-0911
- Distrelec Article No.:
- 301-87-294
- Mfr. Part No.:
- M12A-17PFFC-SH8B20
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.71 |
| 5 - 9 | €23.48 |
| 10 - 19 | €23.20 |
| 20 - 49 | €22.68 |
| 50 + | €19.60 |
*price indicative
- RS Stock No.:
- 215-0911
- Distrelec Article No.:
- 301-87-294
- Mfr. Part No.:
- M12A-17PFFC-SH8B20
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Cable Length | 200mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Cable Length 200mm | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
