Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€21.65

(exc. VAT)

€26.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.65

*price indicative

RS Stock No.:
215-1624
Mfr. Part No.:
XS2F-LM12PVC4S10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F

Jacket Material

Polybutylene Terephthalate

Jacket Colour

Blue

Cable Length

10m

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Standards/Approvals

No

IP Rating

IP67

The Omron XS2F series Sensor connector with cable. It is having LITE M12 4-wire, Straight female connector.

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy