Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-1652
- Mfr. Part No.:
- XS5F-D421-G80-XR
- Manufacturer:
- Omron
Subtotal (1 unit)*
€43.33
(exc. VAT)
€53.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.33 |
*price indicative
- RS Stock No.:
- 215-1652
- Mfr. Part No.:
- XS5F-D421-G80-XR
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS5F | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS5F | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron XS5F series smartclick sensor connector cable. It has M12 4-pin, straight female connector. This sensor cable is used for robotic applications.
Oil-resistant PVC robot cable
IP67, IP69K degree of protection
Related links
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
