Murrelektronik Limited Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€71.01

(exc. VAT)

€87.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.01

*price indicative

RS Stock No.:
217-4357
Mfr. Part No.:
7000-17041-2921000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

300V

Standards/Approvals

category I, CE conform, DIN VDE 0298-4, EN 60529, EN 60811-404, IEC 60332-2-2, IEC 60664-1, UL 1581 VW1 / CSA FT1 / IEC 60332-1, UL/CSA

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
The Murrelektronik black M12 female straight 10M PUR cable has 8-pole with cable sleeves. It has plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Operating voltage max. 30 V AC/DC

Operating voltage (only UL listed) max. 30 V AC/DC

Rated surge voltage 0.8 kV

Operating current per contact max. 2 A

Material group IEC 60664-1, category I

Coding A-coded

Locking of ports Screw thread (M12x1 mm) recommended torque 0.6 Nm, self-securing

Compression gland M12 (SW13)

Protection IP65, IP66K, IP67 inserted and tightened (EN 60529)

Locking material Zinc die casting, matte nickel plated

Material PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy