Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1130
- Mfr. Part No.:
- XZCP0766L5
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 220-1130
- Mfr. Part No.:
- XZCP0766L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCP | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCP | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Voltage 30V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ having elbowed female - M8 type connector with 3 pins.
Wire insulation material - PUR
IP degree of protection - IP69K, IP65, IP67
Related links
- Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way M8 5 m
