Telemecanique Sensors Female 3 way Straight to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 220-1139
- Mfr. Part No.:
- XZCP1965L20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pack of 5 units)*
€379.20
(exc. VAT)
€466.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €379.20 | €75.84 |
*price indicative
- RS Stock No.:
- 220-1139
- Mfr. Part No.:
- XZCP1965L20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCP | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCP | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, female 1/2 prewired connector.
IP degree of protection - IP67
Mercury free
Related links
- Telemecanique Sensors Female 4 way Straight to Unterminated M12 Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
