Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 220-1145
- Mfr. Part No.:
- XZCPV0566L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.92 |
*price indicative
- RS Stock No.:
- 220-1145
- Mfr. Part No.:
- XZCPV0566L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ , having straight female - M8 type connector with 3 pins. This connection cable has a PVC cable (2 meter cable). This pre-wired pigtail cable with one connector helps you to reduce your stock of spare process parts.
Wire insulation material - PVC
IP degree of protection IP67, IP65
Related links
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
