Telemecanique Sensors Female 4 way Right Angle to 4 way Sensor Actuator Cable, 10 m
- RS Stock No.:
- 220-1152
- Mfr. Part No.:
- XZCPV1041L10
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 220-1152
- Mfr. Part No.:
- XZCPV1041L10
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZ | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZ | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having elbowed female M8 type connector with 4 pins. This connection cable has a PVC cable (10 meter cable). This pre-wired pigtail cable with one connector helps you to reduce your stock of spare process parts.
IP degree of protection IP67, IP65
Mercury free
Related links
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
