Telemecanique Sensors Female 4 way Right Angle to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 30 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.16

*price indicative

RS Stock No.:
220-1153
Distrelec Article No.:
304-23-868
Mfr. Part No.:
XZCPV1041L5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Voltage

60V ac, 75V ac

IP Rating

IP65, IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ having elbowed female - M8 connector with 4 pins. This pre-wired pigtail cable with one connector helps you to reduce your stock of spare process parts.

IP degree of protection IP67, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy