SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 223-1044
- Mfr. Part No.:
- YG2A15-100UB5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€34.77
(exc. VAT)
€42.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.77 |
*price indicative
- RS Stock No.:
- 223-1044
- Mfr. Part No.:
- YG2A15-100UB5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A15 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A15 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CZ
The Sick plug connectors and cables It has 10 m cable length. It has black jacket colour. It has 4.8 mm cable diameter.
It has IP65 enclosure rating
UL and CE authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m