Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 4 m
- RS Stock No.:
- 223-7744
- Mfr. Part No.:
- M12A-12BMMM-PL8D04
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€246.82
(exc. VAT)
€303.59
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €24.682 | €246.82 |
| 50 - 90 | €23.571 | €235.71 |
| 100 - 240 | €22.062 | €220.62 |
| 250 - 490 | €21.414 | €214.14 |
| 500 + | €20.802 | €208.02 |
*price indicative
- RS Stock No.:
- 223-7744
- Mfr. Part No.:
- M12A-12BMMM-PL8D04
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A-XXBMMM-PL8DXX | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Free End | |
| IP Rating | IP69K, IP68, IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A-XXBMMM-PL8DXX | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Free End | ||
IP Rating IP69K, IP68, IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PVC. The length of the cable is 4m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 5 m
