Amphenol Industrial 17 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-0628
- Mfr. Part No.:
- AZ-17BFFM-QL8C05
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€56.88
(exc. VAT)
€69.96
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.88 | - |
| 5 - 19 | €54.32 | 4% |
| 20 - 49 | €52.04 | 8% |
| 50 - 99 | €50.57 | 11% |
| 100 + | €48.80 | 14% |
*price indicative
- RS Stock No.:
- 224-0628
- Mfr. Part No.:
- AZ-17BFFM-QL8C05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 17 | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 17 | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial mini size overmolding cable with 17 pin female connector is 5 meter long. It belongs to UL 94V-0 (UV resistance) flame class and has 1.5 A rated current. Its pins are made of copper alloy and has gold plating.
IP68 protection rating
Related links
- Amphenol Industrial 17 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 17 way Sensor Actuator Cable, 1 m
- Amphenol Industrial 17 way Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 5 way Straight to Connector, 5 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
